Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 33V reverse standoff voltage and 36.7V minimum breakdown voltage, with a 53.3V clamping voltage. Operates across a wide temperature range from -55°C to 150°C, offering 1uA leakage current. Packaged in a DO-215AA surface mount case, this silicon diode is RoHS compliant and suitable for automotive applications.
Vishay SMBG33AHE3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG33AHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.