Vishay SMBG33CA technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBG33CA to view detailed technical specifications.
No datasheet is available for this part.