Unidirectional TVS Diode, 600W Peak Pulse Power, 36V Reverse Standoff Voltage. Features 40V Minimum Breakdown Voltage and 58.1V Clamping Voltage. Designed for surface mount applications in a DO-215AA package, this silicon TVS diode offers 10.3A Peak Pulse Current and 100A Max Surge Current. Operating temperature range from -55°C to 150°C with a low 1uA leakage current. RoHS compliant.
Vishay SMBG36A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG36A-E3/52 to view detailed technical specifications.
No datasheet is available for this part.