
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 43V reverse standoff voltage and 47.8V minimum breakdown voltage, with a 69.4V clamping voltage. This surface mount component in a DO-215AA package offers a low 1µA leakage current and a maximum surge current of 100A. Operating temperature range is -55°C to 150°C, with RoHS compliance.
Vishay SMBG43A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG43A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.