Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 8.6A peak pulse current. Features a 43V reverse standoff voltage, 47.8V minimum breakdown voltage, and 69.4V clamping voltage. Designed for surface mount with a DO-215AA package, operating from -55°C to 150°C. This silicon TVS diode provides 1uA leakage current and is RoHS compliant.
Vishay SMBG43CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG43CA-E3/52 to view detailed technical specifications.
No datasheet is available for this part.