Vishay SMBG5.0CA/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 9.2V |
| Leakage Current | 1.6mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 65.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | SMBG |
| Termination | SMD/SMT |
| Weight | 0.00328oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG5.0CA/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.