
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 600W peak pulse power dissipation and a 5V reverse standoff voltage. Offers a clamping voltage range of 9.2V to 9.6V, with a maximum breakdown voltage of 7.82V and a minimum of 6.4V. Operates across a wide temperature range from -55°C to 150°C, with a leakage current of 1.6mA. Packaged in a DO-215AA case, this RoHS compliant component is supplied on tape and reel.
Vishay SMBG5.0CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.6V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Max Breakdown Voltage | 7.82V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1.6mA |
| Max Surge Current | 62.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG5.0CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
