The SMBG51A/52 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum breakdown voltage of 62.7V and a minimum breakdown voltage of 56.7V. The device is packaged in a DO-215AA package and is available in quantities of 750 per reel. The SMBG51A/52 is not RoHS compliant and contains lead. It can withstand a maximum surge current of 100A and a peak pulse power of 600W.
Vishay SMBG51A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG51A/52 to view detailed technical specifications.
No datasheet is available for this part.