The SMBG51A-E3/5B is a unidirectional Zener diode with a clamping voltage of 82.4V and a minimum breakdown voltage of 56.7V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. This diode is surface mountable and has a peak pulse power of 600W and a peak pulse current of 7.3A.
Vishay SMBG51A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG51A-E3/5B to view detailed technical specifications.
No datasheet is available for this part.