Unidirectional TVS Diode, 600W Peak Pulse Power, 6.9A Peak Pulse Current, and 100A Max Surge Current. Features a 54V Reverse Standoff Voltage, 60V Minimum Breakdown Voltage, and 87.1V Clamping Voltage. Operates within a temperature range of -55°C to 150°C with a low 1uA Leakage Current. Packaged in a DO-215AA surface mount case, this RoHS compliant silicon diode offers reliable transient voltage suppression.
Vishay SMBG54A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG54A-E3/52 to view detailed technical specifications.
No datasheet is available for this part.