
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-215AA package. Features a 600W peak pulse power rating and a 6.9A peak pulse current capability. Offers a 54V reverse standoff voltage and a 60V minimum breakdown voltage, with a clamping voltage of 87.1V. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 1µA. This RoHS compliant component provides single-channel, bidirectional transient suppression.
Vishay SMBG54CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG54CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.