The SMBG58CA/52 transient voltage suppressor is a bidirectional device with a clamping voltage of 93.6V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is packaged in a DO-215AA package and is available in quantities of 750 per reel. It is not RoHS compliant.
Vishay SMBG58CA/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG58CA/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.