
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-215AA surface mount package. Features a 58V reverse standoff voltage, 64.4V minimum breakdown voltage, and 93.6V clamping voltage. Offers 600W peak pulse power, 6.4A peak pulse current, and 100A max surge current. Operates across a temperature range of -55°C to 150°C with a low 1µA leakage current. This RoHS compliant component provides single-channel transient voltage suppression.
Vishay SMBG58CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG58CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.