Unidirectional TVS Diode, 600W Peak Pulse Power, 6.5V Reverse Standoff Voltage. Features 7.22V to 7.98V Breakdown Voltage, 11.2V Clamping Voltage, and 53.6A Peak Pulse Current. This surface mount component, housed in a DO-215AA package, offers a maximum reverse leakage current of 500uA and operates from -55°C to 150°C. RoHS compliant and designed for transient voltage suppression.
Vishay SMBG6.5A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 53.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG6.5A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.