Bidirectional transient voltage suppressor diode, 600W peak pulse power, 6.5V reverse standoff voltage, and 7.22V minimum breakdown voltage. Features a 12.3V clamping voltage and 48.8A peak pulse current capability. Designed for surface mount with a DO-215AA package. Operates across a -55°C to 150°C temperature range. RoHS compliant.
Vishay SMBG6.5C-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 12.3V |
| Diode Type | ZENER |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG6.5C-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.