Bidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 6.5V reverse standoff voltage and 7.22V minimum breakdown voltage, with a 11.2V clamping voltage. Offers a maximum operating temperature of 150°C and a minimum of -55°C, with a leakage current of 1mA. This silicon diode is housed in a DO-215AA surface mount package, suitable for tape and reel packaging.
Vishay SMBG6.5CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 48.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG6.5CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.