Unidirectional TVS Diode, 600W Peak Pulse Power, 70V Reverse Standoff Voltage, and 113V Clamping Voltage. This silicon transient voltage suppressor features a 1uA leakage current and a minimum breakdown voltage of 77.8V. Designed for surface mount applications in a DO-215AA package, it offers a maximum operating temperature of 150°C and is RoHS compliant.
Vishay SMBG70A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG70A-E3/52 to view detailed technical specifications.
No datasheet is available for this part.