Vishay SMBG7.5A/54 technical specifications.
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| Series | TransZorb® |
| DC Rated Voltage | 7.5V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG7.5A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.