Unidirectional TVS Diode, 600W peak pulse power, 5A peak pulse current, and 100A max surge current. Features a 75V reverse standoff voltage, 83.3V minimum breakdown voltage, and 12.9V clamping voltage. Operates from -55°C to 150°C with 1µA leakage current. Surface mountable in a DO-215AA package, this silicon diode offers unidirectional transient voltage suppression.
Vishay SMBG75A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG75A-E3/5B to view detailed technical specifications.
No datasheet is available for this part.