Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 4.8A peak pulse current. Features a 78V reverse standoff voltage, 86.7V minimum breakdown voltage, and 126V clamping voltage. Designed for surface mount applications in a DO-215AA package, this silicon TVS diode operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. RoHS compliant and packaged on tape and reel.
Vishay SMBG78CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG78CA-E3/52 to view detailed technical specifications.
No datasheet is available for this part.