
The SMBG9.0CA-E3/5B is a bidirectional Zener diode with a clamping voltage of 15.4V and a minimum breakdown voltage of 10V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 20uA. The diode is surface mountable and has a peak pulse power of 600W. It is RoHS compliant and available in a tape and reel packaging.
Vishay SMBG9.0CA-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG9.0CA-E3/5B to view detailed technical specifications.
No datasheet is available for this part.