Unidirectional TransZorb® surge suppressor, 600W peak pulse power, 10V reverse standoff voltage, and 11.1V minimum breakdown voltage. Features a 100A maximum surge current capability and 18.8V clamping voltage. This surface mount component, housed in a DO-214AA package, operates from -55°C to 150°C and offers a low leakage current of 5uA. It is lead-free and RoHS compliant.
Vishay SMBJ10-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.8V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ10-E3/52 to view detailed technical specifications.
No datasheet is available for this part.