
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 10V reverse standoff voltage and 11.1V minimum breakdown voltage, with a 17V clamping voltage. Operates across a wide temperature range from -55°C to 150°C, exhibiting a low 5µA leakage current. This surface mount component, packaged in DO-214AA, offers 35.3A peak pulse current capability and 100A max surge current.
Vishay SMBJ10A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ10A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
