
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 600W peak pulse power rating and a 10V reverse standoff voltage. Offers a clamping voltage of 17V with a maximum breakdown voltage of 12.3V and a minimum breakdown voltage of 11.1V. Operates across a temperature range of -55°C to 150°C, with a leakage current of 10µA. Packaged in SMB for tape and reel distribution.
Vishay SMBJ10CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ10CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
