Bidirectional transient voltage suppressor diode, 600W peak pulse power, 110V reverse standoff voltage, and 122V minimum breakdown voltage. Features a 196V clamping voltage and 1uA leakage current. This silicon diode offers 100A maximum surge current and 3.1A peak pulse current. Packaged in a DO-214AA surface mount case, it operates from -55°C to 150°C and is RoHS compliant.
Vishay SMBJ110C-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 196V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ110C-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.