The SMBJ110CA5B is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 177V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is available in a DO-214AA package, which is suitable for surface mount applications.
Vishay SMBJ110CA5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ110CA5B to view detailed technical specifications.
No datasheet is available for this part.