
Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 120V reverse standoff voltage and 133V reverse breakdown voltage. This silicon component offers a 193V clamping voltage and a low 1µA leakage current. Designed for surface mounting in a DO-214AA package, it operates across a wide temperature range of -55°C to 150°C and supports a 100A maximum surge current. UL approved and RoHS compliant.
Vishay SMBJ120CA-E3/51 technical specifications.
| Approvals | UL |
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Direction | Bidirectional |
| Height | 0.096inch |
| Leakage Current | 1uA |
| Length | 0.179inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.096g |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ120CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
