Bidirectional transient voltage suppressor diode, 600W peak pulse power, 12V reverse standoff voltage. Features 13.3V minimum breakdown voltage and 14.7V maximum breakdown voltage. Offers 22V clamping voltage with a maximum of 19.9V, and a low 5µA leakage current. Designed for surface mount with a DO-214AA package, operating from -55°C to 150°C.
Vishay SMBJ12C-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ12C-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.