
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 12V reverse standoff voltage and 13.3V minimum breakdown voltage, with a maximum breakdown voltage of 16.3V. Offers a clamping voltage of 19.9V (max 22V) and a low leakage current of 5uA. Designed for surface mount applications in an SMB package, this RoHS compliant component provides transient suppression for electronic circuits.
Vishay SMBJ12CA-E3/5B technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 22V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 16.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ12CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.