
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AA package. Features a 13V reverse standoff voltage and a minimum breakdown voltage of 14.4V, with a clamping voltage of 23.8V. Offers a peak pulse power rating of 600W and a maximum surge current capability of 100A. Operates across a wide temperature range from -55°C to 150°C, is lead-free, and RoHS compliant.
Vishay SMBJ13-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.8V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ13-E3/52 to view detailed technical specifications.
No datasheet is available for this part.