Unidirectional transient voltage suppressor diode with 600W peak pulse power and 25.2A peak pulse current. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and 23.8V clamping voltage. Operates within a -55°C to +150°C temperature range with 1µA leakage current. Surface mountable in a DO-214AA package, this silicon diode offers 100A maximum surge current and is RoHS compliant.
Vishay SMBJ13-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.8V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ13-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.