Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 14V reverse standoff voltage and a minimum breakdown voltage of 15.6V. Offers a clamping voltage of 25.8V and a peak pulse power rating of 600W, with a maximum surge current of 23.3A. Operates within a temperature range of -55°C to 150°C and is housed in a DO-214AA package. This RoHS compliant component is suitable for protecting sensitive electronics.
Vishay SMBJ14-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.8V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ14-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.