Unidirectional transient voltage suppressor diode, 600W peak pulse power, 15V reverse standoff voltage, and 16.7V minimum breakdown voltage. Features a 26.9V clamping voltage and 100A maximum surge current. This silicon diode operates from -55°C to 150°C, with 1µA leakage current. Packaged in a DO-214AA surface-mount case, it offers 600W power dissipation and is RoHS compliant.
Vishay SMBJ15-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 26.9V |
| Clamping Voltage-Max | 26.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 20.4V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ15-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.