
Bidirectional transient voltage suppressor (TVS) diode in a DO-214AA surface mount package. Features a 15V DC rated voltage and 16.7V reverse breakdown voltage, with a 15V reverse standoff voltage. Offers a 24.4V clamping voltage and 600W peak pulse power, capable of handling 24.6A peak pulse current. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 1µA.
Vishay SMBJ15CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ15CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
