
The SMBJ15CA-E3/2C is a surface mount bidirectional transient voltage suppressor with a clamping voltage of 24.4V and a maximum operating temperature of 150°C. It has a peak pulse current of 24.6A and a peak pulse power of 600W. The device is RoHS compliant and has a reverse breakdown voltage of 16.7V. It is packaged in a DO-214AA case and is available in tape and reel packaging.
Vishay SMBJ15CA-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ15CA-E3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
