Bidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 17V reverse standoff voltage, 18.9V minimum breakdown voltage, and a 27.6V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 1µA. This surface mount component, housed in a DO-214AA package, offers 1 bidirectional channel and is RoHS compliant.
Vishay SMBJ17CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ17CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
