
The SMBJ17CAHE3/52 is a bidirectional Zener diode with a clamping voltage of 27.6V and a maximum operating temperature of 150°C. It features a maximum reverse leakage current of 1uA and a maximum surge current of 100A. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. It is compliant with AEC-Q101 and RoHS standards.
Vishay SMBJ17CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ17CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
