
The SMBJ18CA/2 is a surface mount transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 29.2V and a maximum reverse leakage current of 1uA. The device is bidirectional and has a maximum surge current of 100A. It is available in a DO-214AA package and is not RoHS compliant.
Vishay SMBJ18CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ18CA/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
