
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, designed for surface mounting. Features a 24V reverse standoff voltage and a peak pulse power rating of 600W, capable of handling an 80A peak pulse current. Minimum breakdown voltage is 26.7V with a maximum reverse leakage current of 1µA. Operates across a wide temperature range from -55°C to 150°C.
Vishay SMBJ24A technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 80A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Width | 3.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.