The SMBJ24CA/52 is a bidirectional surge suppressor from Vishay, operating within a temperature range of -55°C to 150°C. It has a clamping voltage of 38.9V and can handle a maximum surge current of 100A. This device is designed for use with an operating supply voltage of 24V and features a peak pulse power of 600W. The SMBJ24CA/52 is available in a DO-214AA package, typically supplied in quantities of 750 per reel.
Vishay SMBJ24CA/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ24CA/52 to view detailed technical specifications.
No datasheet is available for this part.