The SMBJ26CA is a single-element transient voltage suppressor with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in an SMB package with a surface mount configuration and measures 2.24mm in height and 3.94mm in width. The SMBJ26CA is not RoHS compliant.
Vishay SMBJ26CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 42.1V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ26CA to view detailed technical specifications.
No datasheet is available for this part.