
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 26V reverse standoff voltage, 28.9V minimum breakdown voltage, and 46.6V clamping voltage. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. Designed for surface mounting in a DO-214AA package, this RoHS compliant component offers robust transient protection.
Vishay SMBJ26CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 46.6V |
| Clamping Voltage-Max | 42.1V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ26CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
