
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 26V reverse standoff voltage and 600W peak pulse power dissipation. Offers a clamping voltage range of 42.1V to 46.6V, with a maximum breakdown voltage of 35.3V. Operates across a wide temperature range from -55°C to 150°C, with a low maximum reverse leakage current of 1µA. This RoHS compliant component is packaged in a DO-214AA case.
Vishay SMBJ26CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 46.6V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 35.3V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ26CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
