Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 28V and a nominal breakdown voltage of 32.75V. Offers a maximum clamping voltage of 45.4V, effectively safeguarding sensitive electronics from voltage transients.
Vishay SMBJ28CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ28CA to view detailed technical specifications.
No datasheet is available for this part.