The SMBJ28CA2B is a bidirectional surge protector diode from Vishay, operating within a temperature range of -55°C to 150°C. It features a clamping voltage of 45.4V and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is available in quantities of 750 per tape and reel. It can handle a maximum surge current of 100A.
Vishay SMBJ28CA2B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ28CA2B to view detailed technical specifications.
No datasheet is available for this part.