Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 28V reverse standoff voltage and a 600W peak pulse power rating. Offers a clamping voltage of 45.4V and a maximum breakdown voltage of 34.4V. Operates across a temperature range of -55°C to 150°C with a maximum reverse leakage current of 1µA. Packaged in a DO-214AA case, this RoHS compliant component is suitable for demanding protection needs.
Vishay SMBJ28CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4kV |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ28CAHE3/52 to view detailed technical specifications.
No datasheet is available for this part.