Unidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 28V reverse standoff voltage and 12A peak pulse current. Offers a breakdown voltage range of 31.1V to 34.4V, with a clamping voltage of 50V (45.4V max). Designed for surface mount applications in a DO-214AA package, operating from -55°C to 150°C. This silicon diode provides 600W power dissipation and is RoHS compliant.
Vishay SMBJ28HE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ28HE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.