Vishay SMBJ30 technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 40.7V |
| Min Breakdown Voltage | 33.3V |
| Packaging | Cut Tape |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.