
Unidirectional Transient Voltage Suppressor (TVS) diode, 30V reverse standoff voltage, with a minimum breakdown voltage of 33.3V. Features a 600W peak pulse power rating and 12.4A peak pulse current capability. Housed in a DO-214AA surface mount package with dimensions of 4.57mm length, 3.94mm width, and 2.24mm height. Operates across a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 1uA.
Vishay SMBJ30A technical specifications.
| Package/Case | DO-214AA |
| Direction | Unidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.