Unidirectional transient voltage suppressor diode, 600W peak pulse power, 33V reverse standoff voltage, and 36.7V minimum breakdown voltage. Features a 59V clamping voltage at 10.2A peak pulse current and 11.3A maximum surge current. This silicon diode operates from -55°C to 150°C with a 1µA leakage current. Packaged in a DO-214AA (SMBJ) surface mount plastic case, it is RoHS compliant and supplied on tape and reel.
Vishay SMBJ33-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ33-E3/52 to view detailed technical specifications.
No datasheet is available for this part.